You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Industrial 8 Port USB to DB9 RS232 / RS422 / RS485 Serial Adaptor Hub -
ICUSB234858I
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ICUSB234858I
- Order Code:
- CS38384
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030878579
- Technical Datasheet:
- ICUSB234858I Datasheet
Product Overview
- Eight port Serial adaptor hub that allows you to connect serial devices through a USB port
- Provides eight RS232/422/485 DB9 serial ports along with a USB 2.0 port
- Features high-speed UARTs, that provide fast data rates up to 921Kb/s in RS232/422/485 operating modes
- Rugged IP30-rated metal housing that is designed for harsh industrial environments
- 15 kV ESD Surge protection for use in mission-critical applications
- Can be powered with 12V locking power adaptor or 5V USB input
- Each Serial port (pin 9) can be set to 5V, 12V (power adaptor required) or 0V
- Flexible mounting options with integrated wall mounting bracket and included DIN rail mount
- Screw-locking USB cable is included to prevent accidental disconnections
- Built-in LED indicators for status feedback
- Supports Windows 7/8/10/11/11 (Arm), Server 2008-2022, macOS 10.9-10.15/11/12/13/14/15 and Linux 2.4.x+ (LTS only)
- Dimension (HxWxD) is 25x128x219mm
- 2 Year manufacturer warranty
Contents
Hub, AC adaptor (UK/EU/ANZ/NA), screw-lock USB cable, DIN rail kit and user guide
Product Information
- :
- USB
- :
- D-Sub 9-Pin Plug
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £330.84 (£397.01) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























