You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB Stereo Audio Adaptor External Sound Card with SPDIF Digital Audio - 

ICUSBAUDIO2D

ICUSBAUDIO2D - USB Stereo Audio Adaptor External Sound Card with SPDIF Digital Audio
ICUSBAUDIO2D - USB Stereo Audio Adaptor External Sound Card with SPDIF Digital Audio
ICUSBAUDIO2D - USB Stereo Audio Adaptor External Sound Card with SPDIF Digital Audio
ICUSBAUDIO2D - USB Stereo Audio Adaptor External Sound Card with SPDIF Digital Audio
ICUSBAUDIO2D - USB Stereo Audio Adaptor External Sound Card with SPDIF Digital Audio

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
ICUSBAUDIO2D
Order Code:
CS26180
Also Known As:
GTIN UPC EAN: 0065030852296
Technical Datasheet:
ICUSBAUDIO2D   Datasheet
See all Technical Docs

Product Overview

  • Add digital and analogue sound outputs via USB
  • S/PDIF digital output with AC3 (Dolby Digital) and DTS pass-through support
  • Supports 5.1 surround sound (Windows only)
  • 3.5mm headphone and microphone ports
  • Integrated 4 position TRRS headphone connection
  • External volume control and EQ switch
  • LED status bar displays sampling rate
  • USB interface and power
  • Supports Win XP/Vista/7/8 and Mac OS X
  • 2 year manufacturer warranty

Contents

Contents: USB sound card, software and user guide

Product Information


:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030852296

6 In stock Need more?

???PF_PDP_RSP_SUP???

£25.78 ( £30.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £25.78 (£30.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --