You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Optical Drive Adapter, IDE, 40-Pin PATA to 2.5" SATA HDD/SSD/ODD Converter -
IDE2SAT2
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- IDE2SAT2
- Order Code:
- CS38395
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030852258
- Technical Datasheet:
- IDE2SAT2 Datasheet
Product Overview
- Compact adaptor that provides SATA connectivity for legacy IDE motherboards
- Connect a SATA I/II/III drive to an available IDE/ATA 33/66/100/133 motherboard port
- Supports 2.5/3.5/5.25" SATA devices including optical disk drives
- No additional hardware required, includes an LP4 to SP4 internal power cable
- OS independent, no drivers or software required
- 2 Year manufacturer warranty
Contents
IDE to SATA adaptor, power cable and user guide
Product Information
- :
- IDE to SATA Adaptor
- :
- IDE
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.48 (£16.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























