You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AVoIP HDMI KVM Over IP Extender -
IH2006-KVM-EXTENDER
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- IH2006-KVM-EXTENDER
- Order Code:
- CS38524
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030911511
- Technical Datasheet:
- IH2006-KVM-EXTENDER Datasheet
Product Overview
- Remotely access and control a computer system over a TCP/IP network
- Simply connect a USB keyboard, mouse and HDMI display
- HDMI 2.0 connection supports resolutions up to 4K @60Hz
- Transmitter provides an HDMI output for local viewing
- Three-wire RS232 and 3.5mm audio passthrough provide serial and audio extension
- Scalable design, add additional KVM recievers (sold separately) to create a one-to-many setup
- No drivers or software required for installation
- Durable metal housing comes with mounting brackets for wall or under-desk deployment
- Dimensions (HxWxD): 20x103x106mm
- 2 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
Contents
Transmitter, receiver, 2x AC adaptor, terminal headers, mounting kit and user guide
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £254.20 (£305.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























