You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adjustable Underdesk Keyboard Tray -
KBTRAYADJ
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- KBTRAYADJ
- Order Code:
- CS34530
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030880329
- Technical Datasheet:
- KBTRAYADJ Datasheet
Product Overview
- Fully adjustable operation; ±15° tilt, ±20° swivel and raise/lower the tray to suit (170mm height adjustment range)
- Track mounted design, tray slides in & out with an extension range of 320mm
- Minimise strain with the built-in ergonomic wrist rest
- Integrated cable management
- Tray dimensions (WxD): 670x255mm
- Stable construction with 2kg weight capacity
- 2 Year manufacturer warranty
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £74.23 (£89.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























