You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Full Motion Under Desk Keyboard Tray -
KBTRAYADJ2
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- KBTRAYADJ2
- Order Code:
- CS38552
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030889889
- Technical Datasheet:
- KBTRAYADJ2 Datasheet
Product Overview
- Large, heavy duty under desk tray for a full size keyboard & mouse
- Generous 255x670mm keyboard tray with soft touch leatherette wrist rest and anti-slip mouse mat
- Integrated wrist rest and rear ledge to prevent keyboard or mouse sliding off when tilted
- Spring-assisted height adjustment with 340mm range and can be locked at any position
- Adjustable design with -13°/15° tilt and ±180° swivel (when tray is below desk) adjustment
- Slide-out keyboard tray extends up to 470mm from desk edge
- 2kg Maximum weight capacity
- Easy to install with included mounting template
- Comes with self adhesive cable management clips to keep cables out of the way
- 2 Year manufacturer warranty
Product Information
Technical Documents (3)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £89.95 (£107.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























