You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Adjustable Laptop Tray for VESA Monitor Arm / Stands - 

LAPTOP-ARM-TRAY

LAPTOP-ARM-TRAY - Adjustable Laptop Tray for VESA Monitor Arm / Stands
LAPTOP-ARM-TRAY - Adjustable Laptop Tray for VESA Monitor Arm / Stands
LAPTOP-ARM-TRAY - Adjustable Laptop Tray for VESA Monitor Arm / Stands
LAPTOP-ARM-TRAY - Adjustable Laptop Tray for VESA Monitor Arm / Stands
LAPTOP-ARM-TRAY - Adjustable Laptop Tray for VESA Monitor Arm / Stands
LAPTOP-ARM-TRAY - Adjustable Laptop Tray for VESA Monitor Arm / Stands
LAPTOP-ARM-TRAY - Adjustable Laptop Tray for VESA Monitor Arm / Stands
LAPTOP-ARM-TRAY - Adjustable Laptop Tray for VESA Monitor Arm / Stands
LAPTOP-ARM-TRAY - Adjustable Laptop Tray for VESA Monitor Arm / Stands
LAPTOP-ARM-TRAY - Adjustable Laptop Tray for VESA Monitor Arm / Stands
LAPTOP-ARM-TRAY - Adjustable Laptop Tray for VESA Monitor Arm / Stands

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
LAPTOP-ARM-TRAY
Order Code:
CS34950
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030893992
Technical Datasheet:
LAPTOP-ARM-TRAY   Datasheet
See all Technical Docs

Product Overview

LAPTOP-ARM-TRAY is an easily mount laptop tray to a VESA monitor mount, stand, or arm, and free up space on your desk while still having full access to your laptop. The notebook tray is made from steel to provide solid support and has ventilation slots on the bottom for optimal airflow. Padded arms grip and hold the laptop and can be positioned independently anywhere along the sides of the tray, allowing maximum compatibility to avoid obstructing the laptop ports. Four anti-slip rubber pads help prevent the laptop from sliding and avoid scratches on the bottom. Stoppers on the tray with variable heights prevent the laptop from sliding off at steeper angles. Optionally, the padded arms can be removed to support any laptop thickness at the expense of support when used at steeper angles. When used with a height, tilt, and swivel adjustable mount, stand, or arm, the laptop can be positioned at eye level improving your posture and comfort by reducing neck strain and fatigue.
  • Laptop mount tray (11.8x7.9") for VESA monitor arm mount
  • Laptop tray mounts to VESA bracket (75x75-100x100) and supports 9.9lbs
  • Monitor mounting arm or stand is not included
  • Constructed with heavy duty steel, Vented Notebook tray, 4 anti-slip pad prevent laptop from sliding
  • Raise tray to eye level for posture and comfort, used with desk monitor arm mount/stand
  • Padded clamps adjustable from 9.4 to 16.5" wide and can be positioned to avoid blocking laptop ports
  • Variable height stoppers 0.5" or 0.9"
  • Adjustable laptop tray with our existing products such as single monitor arm
  • Tray (11.8 x 11in/300 x 280mm) is large enough to hold a laptop between 9.4 - 16.5" wide, 1" tall

Footnotes

Note: Monitor stand/arm is not included. Mounting arm/stand must support 75x75 and 100x100 mounting patterns and be able to hold weight of laptop and tray.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0065030893992

2 In stock Need more?

???PF_PDP_RSP_SUP???

£24.79 ( £29.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £24.79 (£29.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --