You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Laptop Stand, 2-In-1, Ultrabook, MacBook, Pro/Air Ergonomic Angled Notebook, Silver, Aluminium -
LTSTND2IN1
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- LTSTND2IN1
- Order Code:
- CS34563
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030891325
- Technical Datasheet:
- LTSTND2IN1 Datasheet
Product Overview
- Tilted at 17° to provide an ergonomic riser for using your laptop
- Includes a bracket for added stability when used as a vertical stand
- Designed to perfectly match the aesthetic of MacBooks and similar ultrathin laptops
- Open frame design for maximum accessibility without losing functionality
- Interchangeable silicone holders support laptops from 14 to 16mm thickness
- Dimensions (HxWxD): 73x167x233mm
- 5 Year manufacturer warranty
Contents
Laptop stand, silicone holders, stability bracket and user guide
Product Information
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £30.99 (£37.19) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























