You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini DisplayPort Plug to DisplayPort Socket Adaptor, 150mm -
MDP2DPMF6IN
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- MDP2DPMF6IN
- Order Code:
- CS36980
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030843300
- Technical Datasheet:
- MDP2DPMF6IN Datasheet
Product Overview
- Supports resolutions up to 4Kx2K (3840x2400 @60Hz)
- Bandwidth up to 21.6Gb/s with HBR2 support
- 8 Channel audio support with GTC for precise audio channel timing
- Durable design with ABS construction and flexible PVC strain relief
- Aluminium-Mylar foil shielding and gold plated connectors ensure optimal signal quality
- Compliant with DisplayPort 1.2, backwards compatible with DisplayPort 1.1
- 150mm Cable length
- Lifetime limited manufacturer warranty
Contents
DisplayPort adaptor only
Product Information
- :
- Mini DisplayPort 20-Pin Plug
- :
- DisplayPort 20-Pin Receptacle
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.28 (£15.94) | ( ) |
| 5+ | £12.46 (£14.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























