You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini DisplayPort to DisplayPort 1.2 Lead, 3m Black -
MDP2DPMM3M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- MDP2DPMM3M
- Order Code:
- CS27967
- Product Range
- Startech MDP2DPMM
- Also Known As:
- GTIN UPC EAN: 0065030855662
- Technical Datasheet:
- MDP2DPMM3M Datasheet
Product Range Selector (Startech MDP2DPMM)
See all from this product rangeProduct Overview
- High resolution 4Kx2K support
- Supports High Bit Rate 2 (HBR2) bandwidth up to 21.6Gb/s
- Latching DisplayPort connector for added security
- PVC jacket with aluminium Mylar foil shielding
- Gold-plated connections
- 2 Year manufacturer's warranty
Contents
Contents: Cable only
Product Information
- :
- Mini DisplayPort Plug
- :
- DisplayPort Plug to Mini DisplayPort Plug
- :
- DisplayPort Plug
- :
- 9.8ft
- :
- 3m
- :
- Black
- :
- Startech MDP2DPMM
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.28 (£13.54) | ( ) |
| 5+ | £10.56 (£12.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























