You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini DisplayPort to HDMI Adaptor, 1080p Full HD 60Hz -
MDP2HDEC
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- MDP2HDEC
- Order Code:
- CS34614
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030888929
- Technical Datasheet:
- MDP2HDEC Datasheet
Product Overview
- Passive mini DisplayPort to HDMI adaptor, supports mDP++ source including Thunderbolt 1/2
- Supports display resolutions up to 1920x1200p or 1080p Full HD @60Hz
- 15m Maximum cable length to display
- 7.1 Channel audio pass-through
- Extra long 300mm cable length
- 3 Year manufacturer warranty
Footnotes
Product Information
- :
- Mini DisplayPort Plug to HDMI Receptacle
- :
- Mini DisplayPort
- :
- 12"
- :
- 1Ways
- :
- Plug
- :
- 304.8mm
- :
- Black
- :
- HDMI
- :
- 1Ways
- :
- -
- :
- Receptacle
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.68 (£12.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























