You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Inter Series Adapter Cable Assembly, DisplayPort Plug to 2x HDMI Receptacle, 1 ft, 300 mm, Black -
MST14DP122HD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- MST14DP122HD
- Order Code:
- CS35257
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030885096
- Technical Datasheet:
- MST14DP122HD Datasheet
Product Overview
- Easily extend your desktop or mirror your content onto two separate displays
- Supports resolutions up to 4K @60Hz with 7.1 channel audio
- High Dynamic Range support (bandwidth dependent) delivers vibrant colours and higher contrast
- Compliant with HBR3/DSC via DisplayPort 1.4
- Maximum cable distance to display: 2m
- 300mm DisplayPort cable with latching connector for secure installation
- Powered by USB connection (power lead included)
- Supports Windows 10/11, not compatible with Mac OS
- 3 Year manufacturer warranty
Contents
DisplayPort MST hub, USB power lead and user guide
Footnotes
Product Information
- :
- DisplayPort Plug to 2x HDMI Receptacle
- :
- DisplayPort
- :
- 1ft
- :
- 1Ways
- :
- Plug
- :
- 300mm
- :
- Black
- :
- HDMI
- :
- 2Ways
- :
- -
- :
- Receptacle
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £32.84 (£39.41) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























