You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DisplayPort 1.2 to 3 Way HDMI MST Multi-Monitor Splitter - 

MSTDP123HD

MSTDP123HD - DisplayPort 1.2 to 3 Way HDMI MST Multi-Monitor Splitter
MSTDP123HD - DisplayPort 1.2 to 3 Way HDMI MST Multi-Monitor Splitter
MSTDP123HD - DisplayPort 1.2 to 3 Way HDMI MST Multi-Monitor Splitter
MSTDP123HD - DisplayPort 1.2 to 3 Way HDMI MST Multi-Monitor Splitter
MSTDP123HD - DisplayPort 1.2 to 3 Way HDMI MST Multi-Monitor Splitter
MSTDP123HD - DisplayPort 1.2 to 3 Way HDMI MST Multi-Monitor Splitter
MSTDP123HD - DisplayPort 1.2 to 3 Way HDMI MST Multi-Monitor Splitter
MSTDP123HD - DisplayPort 1.2 to 3 Way HDMI MST Multi-Monitor Splitter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
MSTDP123HD
Order Code:
CS34483
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030861526
Technical Datasheet:
MSTDP123HD   Datasheet
See all Technical Docs

Product Overview

High performance multi-monitor hub that lets you connect up to three additional HDMI displays to a Windows PC or Laptop via a DisplayPort 1.2 connection. Ideal for a range of applications, the hub supports extending your desktop or mirroring the same image onto multiple displays.
  • MST technology utilises your existing video card to deliver high resolution output while minimising the use of system resources
  • Supports resolutions up to 4K UHD @30Hz (approx 43% bandwidth), 2560x1440 @60Hz (approx 35%) and Full HD @60Hz (approx. 22%)
  • VESA and DisplayPort certified to support DisplayPort 1.2 enabled systems
  • Compatible with DisplayPort 1.2 graphics cards such as AMD Radeon and AMD Eyefinity technology
  • Plug and play installation
  • Mains powered (AC adaptor included)
  • Supports Windows 8/10
  • 3 Year manufacturer warranty
  • UK type G, Euro type C, US type A and AUS type I mains plugs
  • Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries

Contents

DisplayPort MST hub, AC adaptor and user guide

Footnotes

Note: MST shares 21.6Gb/s across all attached displays. Higher resolutions can restrict available bandwidth; exceeding bandwidth will reduce functionality.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030861526

1 In stock

Available until stock is exhausted

£66.28 ( £79.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £66.28 (£79.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --