You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Noble Wedge Laptop Cable Lock, 2m - 

NBLWK-LAPTOP-LOCK

NBLWK-LAPTOP-LOCK - Noble Wedge Laptop Cable Lock, 2m
NBLWK-LAPTOP-LOCK - Noble Wedge Laptop Cable Lock, 2m
NBLWK-LAPTOP-LOCK - Noble Wedge Laptop Cable Lock, 2m
NBLWK-LAPTOP-LOCK - Noble Wedge Laptop Cable Lock, 2m
NBLWK-LAPTOP-LOCK - Noble Wedge Laptop Cable Lock, 2m
NBLWK-LAPTOP-LOCK - Noble Wedge Laptop Cable Lock, 2m
NBLWK-LAPTOP-LOCK - Noble Wedge Laptop Cable Lock, 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
NBLWK-LAPTOP-LOCK
Order Code:
CS38555
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030899383
See all Technical Docs

Product Overview

The Startech NBLWK-LAPTOP-LOCK Laptop Cable Lock is compatible with Noble Wedge® slots, and is designed to deter the theft of laptops and other ultra-slim notebooks. The laptop lock features a 2m cut-resistant cable with a PVC coating, making it a durable and reliable solution for securing laptops. The lock body features zinc-alloy plating, which prevents corrosion and wear. The compact design of this lock is perfect for ultra-slim notebooks, 2-in-1 laptops, tablets and many other devices that feature a Noble Wedge® slot.
  • Cable lock is not brand-specific and is compatible with any device that uses a Noble Wedge compatible locking slot
  • Off-centre lock design allows slim devices to rest flat while the cable is attached
  • Full motion lock head features pivot and ball joints, allowing the lock to pivot 90° and rotate through 360°
  • 2m Cut-resistant steel cable with PVC coating
  • Supplied with two zinc alloy keys
  • Includes hook and loop strap for storage
  • 2 Year manufacturer warranty

Product Information


:
No

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0065030899383

4 In stock Need more?

???PF_PDP_RSP_SUP???

£25.94 ( £31.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £25.94 (£31.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --