You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
17.3" Laptop Backpack with Removable Organiser, Black -
NTBKBAG173
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- NTBKBAG173
- Order Code:
- CS35640
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030880893
- Technical Datasheet:
- NTBKBAG173 Datasheet
Product Overview
- Removable accessories case
- Contoured to protect back, shoulders w/ ergonomic-breathable padding helps relieve pressure & strain
- Comfortable regardless of how it's carried, adjustable shoulder straps, soft padded handle
- Ergonomic and travel friendly
- Backpack meets most airline and TSA carry-on requirements and allows you to bundle your travel bags
- Travel accessories pouch: 10.5 x 5.25 x 3in (27x 13 x 8cm)
- 30liters capacity
Contents
17.3" notebook backpack, Cable and accessories pouch.
Product Information
- :
- 1680d Ballistic Nylon
- :
- Black
- :
- 17.7"
- :
- 450mm
- :
- 7.7"
- :
- 195.6mm
- :
- 13.2"
- :
- 335.3mm
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £134.15 (£160.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























