You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Erika Violet Multimode OM4 UPC LC-LC OFNR Fibre Optic Patch Lead, 5m -
OM4RLCLC5M
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- OM4RLCLC5M
- Order Code:
- CS38697
- Product Range
- Startech OM4RLCLC
- Also Known As:
- GTIN UPC EAN: 0065030920766
- Technical Datasheet:
- OM4RLCLC5M Datasheet
Product Range Selector (Startech OM4RLCLC)
See all from this product rangeProduct Overview
- TIA-standardised Erika Violet cable jacket for OM4 cabling
- Compact uniboot connector design for easy access in dense installations
- Suitable for 850nm or 1350nm LED/VCSEL sources
- Backwards compatible with OM3 and 1/10/40Gb/s networks
- 50/125µm Fibre size
- OFNR Rated cable jacket is engineered to minimise vertical flame propagation between building floors
- High quality UPC polished ends to maintain signal integrity
- Lifetime limited manufacturer warranty
Contents
Cable only
Product Information
- :
- LC Duplex
- :
- LC Duplex
- :
- -
- :
- OM4 Multimode
- :
- 5m
- :
- 50µm / 125µm
- :
- Startech OM4RLCLC
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.94 (£15.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























