You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Port 1GbE SFP PCI-Express Network Adaptor Card -
P021GI-NETWORK-CARD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- P021GI-NETWORK-CARD
- Order Code:
- CS36453
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030899918
- Technical Datasheet:
- P021GI-NETWORK-CARD Datasheet
Product Overview
- 2-Port PCIe network interface card w/ Intel I350-AM2 chipset adds 2 open SFP slots to desktop/server
- Works with single/multimode SFPs
- LED link/speed indicators, 1Gbps (full-duplex) bandwidth per slot
- PXE boot enabled for OS deployment/updates
- Jumbo frame support for reduced packet overhead
- VLAN support for network management
- Works with Windows Server/Windows/Linux/VMware ESXi/Hyper-V and PCIe 2.0 compliant
- Fits in PCI Express x1 or larger slots
- Low-profile bracket included
- Product is backed for 2-years
Footnotes
Product Information
- :
- Fibre Ethernet
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £210.98 (£253.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























