You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port KM USB Switch with Mouse Roaming -
P4A20132-KM-SWITCH
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- P4A20132-KM-SWITCH
- Order Code:
- CS37004
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030902250
- Technical Datasheet:
- P4A20132-KM-SWITCH Datasheet
Product Overview
- 4 different preset display configurations available
- Supports 3x USB HID peripherals and 2x USB 5Gbps devices
- Audible buzzer for hotkey confirmation, Windows/macOS/Linux
- LEDs provide visual port selection status
Product Information
- :
- KVM
- :
- Manual
- :
- 4
- :
- 4x USB 3.2 Gen 1 Type B, 4x 3.5mm Socket
- :
- 3x 3.5mm Socket, 3x USB 2.0 Type-A (HID), 2x USB 3.2 Gen 1 Type-A
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £259.95 (£311.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























