You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Serial Interface, PCI Express, RS232, 4 Port, Low Profile Expansion Card -
PEX4S953LP
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- PEX4S953LP
- Order Code:
- CS33603
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030887052
- Technical Datasheet:
- PEX4S953LP Datasheet
Product Overview
- Compatible with industry standard 16950 UART
- Maximum data transfer rate of 921.6kb/s thanks to the ASIX AX99100 chipset
- Provides 5/12V power output on pin 9 (when external power is connected)
- 256-byte depth FIFO cache per transmitter and receiver
- Supports 9, 8, 7, 6, 5 data bits (one per port)
- PCI-Express x1 interface
- Pre-fitted with Low Profile bracket and supplied with full size bracket
- Supports Win 7/8/10, Linux 2.4-2.6.x (LTS only)
- 2 Year manufacturer warranty
Contents
Serial card, full size bracket, breakout cable and user guide
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £81.32 (£97.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























