You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x M.2 NGFF SSD RAID Controller Card with 2x SATA III Ports - PCI-Ex -
PEXM2SAT3422
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- PEXM2SAT3422
- Order Code:
- CS29730
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030863766
- Technical Datasheet:
- PEXM2SAT3422 Datasheet
Product Overview
- Ideal for creating a multi-drive, internal RAID storage array
- Supports SATA RAID 0, 1 and 1+0 modes
- Wide compatibility with most M.2 drives including 2230, 2242, 2260, 2280 and 22110 drive sizes (also supports hybrid drives)
- Multiple mounting holes and adjustable stand-offs support 30mm, 42mm, 60mm, 80mm and 110mm size SSDs
- Port Multiplier (PM) support for up to 7 drives - 2x M.2 and 5x SATA
- Native Command Queuing (NCQ) and ATA/ATAPI
- Compliant with PCI-Express 2.0 standard
- Supports Win 7/8/10 and Mac OS 10.8+
- 2 Year manufacturers warranty
Contents
Contents: M.2 RAID controller card, LP bracket, mounting screws and user guide
Footnotes
Product Information
- :
- PCI Express 2.0
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 16/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £69.98 (£83.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























