You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Port Combo PCI-Express Card, 2x USB-A 1x USB-C 10Gbps 2x USB IDC 5Gbps -
PEXUSB312A1C1H
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- PEXUSB312A1C1H
- Order Code:
- CS34702
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030888325
- Technical Datasheet:
- PEXUSB312A1C1H Datasheet
Product Overview
- 5-port USB PCIe card w/ ASMedia 3142 IC, upgraded version of our PEXUSB312EIC
- USB 3.2 Gen 2 PCIe card adapter, 10Gbps hub with 2x USB-A/1x USB-C external ports
- PCI Express expansion card/host controller, for USB devices and external storage SSD/NVMe
- Optional SATA power up to 15W USB Type-C + 4.5W USB-A per port
- Install USB-C PCIe card in PCI-e 3.0 x4 slot, full/low profile brackets
- Internal IDC header for 2x 5Gbps USB
- Multiple Ins maintains max bandwidth w/mixed speed devices
Footnotes
Product Information
- :
- PCI Express
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £49.52 (£59.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























