You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port USB 3.2 Gen 2 10Gbps PCI-Ex Card, 4x USB-A -
PEXUSB314A2V2
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- PEXUSB314A2V2
- Order Code:
- CS34308
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030887410
- Technical Datasheet:
- PEXUSB314A2V2 Datasheet
Product Overview
- USB PCIe card w/ 4x USB-A up to SuperSpeed 10Gbps per port
- USB PCI Express adapter card has multiple INs for max bandwidth w/mixed-speed devices
- Ideal for SSDs/HDDs/NVMe
- Optional SATA power for up to 4.5W per port
- Install add-on card in full profile PCI-e 2.0 x4 slot, Windows/Linux/macOS
- StarTech.com lifetime warranty
- 2x ASM3142 chips (2 ports/controller) w/ up to 20Gbps total bandwidth
- USB 3.2 Gen 2 expansion card, upgraded version of our popular USB card PEXUSB314A2V
Footnotes
Product Information
- :
- PCI Express 2.0
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 23/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £82.48 (£98.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























