You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10/100Mbps USB 2.0 Network LPR Print Server - 

PM1115U2

PM1115U2 - 10/100Mbps USB 2.0 Network LPR Print Server
PM1115U2 - 10/100Mbps USB 2.0 Network LPR Print Server
PM1115U2 - 10/100Mbps USB 2.0 Network LPR Print Server
PM1115U2 - 10/100Mbps USB 2.0 Network LPR Print Server
PM1115U2 - 10/100Mbps USB 2.0 Network LPR Print Server
PM1115U2 - 10/100Mbps USB 2.0 Network LPR Print Server

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
PM1115U2
Order Code:
CS29625
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030855174
Technical Datasheet:
PM1115U2   Datasheet
See all Technical Docs

Product Overview

Share a USB printer with multiple users on your network. Supports Line Printer Remote (LPR) internet printing protocol and Bonjour Print Services. Compatible with most standard USB printers.
  • Simple setup and configuration with Windows based program or web-based management
  • Complies with IEEE 802.3/802.3u standards
  • Maximum distance: 100m
  • Software supports Win XP/7/8/RT and Mac OS X
  • Connections: 1x 10/100 RJ45, 1x USB
  • Dimensions (HxWxD): 23x54x53mm
  • 2 Year manufacturer warranty

Contents

Contents: Print server, ac adaptor (UK/EU/NA/AU), Ethernet cable, software and user guide

Product Information


:
-

:
NA, JP, UK, EU, ANZ

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030855174

3 In stock Need more?

???PF_PDP_RSP_SUP???

£43.54 ( £52.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £43.54 (£52.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --