You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Privacy Filter for 16:9 Widescreen Monitor Screen, 18.5" -
PRIVACY-SCREEN-185M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- PRIVACY-SCREEN-185M
- Order Code:
- CS34783
- Product Range
- Startech 16:9 Widescreen Monitor Privacy Filter
- Also Known As:
- GTIN UPC EAN: 0065030894944
- Technical Datasheet:
- PRIVACY-SCREEN-185M Datasheet
Product Range Selector (Startech 16:9 Widescreen Monitor Privacy Filter)
See all from this product rangeProduct Overview
- Reversible filter design; matt side provides glare reduction, gloss side provides increased clarity
- Filters blue light to reduce eye strain
- Simple installation with transparent and residue-free adhesive strips
- Includes mounting tabs for displays with raised bezels
- Dimensions (HxWxD): 255x408x2mm
- 2 Year manufacturer warranty
Contents
Privacy filter, adhesive strips, mounting tabs and user guide
Product Information
- :
- Privacy Filter
- :
- Plastic
- :
- 255mm
- :
- 408mm
- :
- Startech 16:9 Widescreen Monitor Privacy Filter
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £65.28 (£78.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























