You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Magnetic Privacy Filter for 16:10 Widescreen MacBook Pro Screen, 15" -
PRIVSCNMAC15
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- PRIVSCNMAC15
- Order Code:
- CS33524
- Product Range
- Startech MacBook Magnetic Privacy Filters
- Also Known As:
- GTIN UPC EAN: 0065030886727
- Technical Datasheet:
- PRIVSCNMAC15 Datasheet
Product Range Selector (Startech MacBook Magnetic Privacy Filters)
See all from this product rangeProduct Overview
- Reversible filter design; matt side reduces glare, gloss side provides increased clarity
- Matt side provides additional protection with a scratch and fingerprint-resistant coating
- Blocks up to 51% of blue light to reduce eye strain during long term use
- Protective sleeve keeps the filter safe from damage when not in use
- Built-in magnetic strip attaches directly to MacBook screen
- 2 Year manufacturer warranty
Contents
Privacy filter, protective sleeve, cloth and user guide
Product Information
- :
- Privacy Filter
- :
- Plastic
- :
- -
- :
- -
- :
- Startech MacBook Magnetic Privacy Filters
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £18.68 (£22.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























