You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Plug to Right Angled USB-C Plug Heavy Duty Charging Lead, 1m -
R2CCR-1M-USB-CABLE
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- R2CCR-1M-USB-CABLE
- Order Code:
- CS35716
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030893572
- Technical Datasheet:
- R2CCR-1M-USB-CABLE Datasheet
Product Overview
- Heavy duty rugged USB 2.0 Type-C cable with TPE jacket provides flexible connection in tight spaces
- High quality cord tested to 10000+ insertion cycles and up to 5000+ bend cycles at 180DEG angle
- Up to 60W power delivery 3A for fast charging from USB port or quick charge power adapter
- USB C data cable works with iPad Pro/iPad Mini/Google Pixel 6/Pro
Product Information
- :
- Type C Plug to 90° Type C Plug
- :
- 1m
- :
- 3.3ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.95 (£8.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























