You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Durable TPE USB-A Plug to USB-C Plug USB 2.0 Lead, 2m White -
RUSB2AC2MW
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- RUSB2AC2MW
- Order Code:
- CS34579
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030886598
- Technical Datasheet:
- RUSB2AC2MW Datasheet
Product Overview
- Flexible TPE jacket with aluminium-mylar foil with braided shielding for EMI protection
- Cable reinforced with Aramid fibres to reduce the stress of frequent bends without damage
- Supports up to 3A power output for fast charging
- USB 2.0 Standard with data transfer rates up to 480Mb/s
- Compatible with Thunderbolt 3 ports
- Insulated conductors to reduce friction and increase cable flexibility
- Strain relief tested to tolerate over 10,000+ bend cycles
- Lifetime limited manufacturer warranty
Contents
Cable only
Product Information
- :
- Type A Plug to Type C Plug
- :
- 2m
- :
- 6.6ft
- :
- USB 2.0
- :
- White
- :
- -
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.85 (£13.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























