You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rugged USB-A to Lightning MFi Certified Coiled Charging Lead, 1m Black -
RUSB2ALT1MBC
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- RUSB2ALT1MBC
- Order Code:
- TE09053
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030893473
- Technical Datasheet:
- RUSB2ALT1MBC Datasheet
Product Overview
- Reliable charging cable with flexible TPE jacket, ideal for daily use
- Rugged cable construction, reinforced with Aramid fibres for increased tensile strength
- Convenient coiled design stretches to 1m and contracts to 380mm to prevent tangles
- Extra long strain relief is tested to withstand over 5,000 bend cycles at 180° angle
- Apple MFi certified, ensures fast and reliable charging for Lightning devices
- 2 Year manufacturer warranty
Contents
Cable only
Product Information
- :
- Lightning Plug to Type A Plug
- :
- 1m
- :
- 3.3ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.59 (£7.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























