You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Plug to Right Angled USB-C Plug Heavy Duty USB 3.2 Gen 2 Lead, 0.5m -
RUSB31CC50CMBR
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- RUSB31CC50CMBR
- Order Code:
- CS36449
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030898218
- Technical Datasheet:
- RUSB31CC50CMBR Datasheet
Product Overview
- Ideal for tight spaces allowing the cable to run flush with the device
- Dock and charge a USB-C laptop over a single connection
- Durable TPE outer jacket with Aramid fibre sheath enhances flexibility and protects from wear
- Black colour, 4.8mm O.D
- Up to 10Gbps 4K 60Hz DP Alt mode and 100W power delivery
- 90 degree right angle connector minimizes strain from bending
Product Information
- :
- Type C Plug to 90° Type C Plug
- :
- 500mm
- :
- 19.7"
- :
- USB 3.2
- :
- Black
- :
- E-Marked Cable
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.95 (£25.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























