You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SATA to 2.5" or 3.5" IDE Hard Drive Adaptor for HDD Docks -
SAT2IDEADP
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SAT2IDEADP
- Order Code:
- CS21821
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030843393
- Technical Datasheet:
- SAT2IDEADP Datasheet
Product Overview
- Use IDE hard drives in SATA docking stations or SATA only desktop computers
- Supports 40-pin (3.5") and 44-pin (2.5") IDE drives
- All metal construction for maximum durability
- Fully compatible with PATA/IDE drives up to ATA-133 (133Mbps)
- Compliant with SATA revision 1.0
- 49-bit LBA supports large capacity drives
- No software or drivers required
- Dimensions (HxWxD): 26x101x78mm
Contents
Contents: Adaptor and user guide
Product Information
- :
- Adapter
- :
- SATA
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.52 (£21.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























