You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Adapter, M.2 SSD to SATA III, Black, Aluminium, Plastic, 6 Gbps - 

SAT2M2NGFF25

SAT2M2NGFF25 - Adapter, M.2 SSD to SATA III, Black, Aluminium, Plastic, 6 Gbps
SAT2M2NGFF25 - Adapter, M.2 SSD to SATA III, Black, Aluminium, Plastic, 6 Gbps
SAT2M2NGFF25 - Adapter, M.2 SSD to SATA III, Black, Aluminium, Plastic, 6 Gbps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
SAT2M2NGFF25
Order Code:
CS28494
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030859288
Technical Datasheet:
SAT2M2NGFF25   Datasheet
See all Technical Docs

Product Overview

Replace a 2.5" hard drive with an M.2 SSD drive
  • Add M.2 SSD performance to any computer system
  • Utilise M.2 speeds to increase system performance
  • Backup or retrieve data from an M.2 drive with a standard SATA computer or docking station
  • Compatible with various M.2 drives and supports multiple drive heights including 2242, 2260 and 2280
  • Enclosed housing to add protection to your SSD
  • 2.5" SATA Form factor for 9.5mm or larger bays
  • Compliant with SATA 6Gb/s data rates
  • 2 Year manufacturer warranty

Contents

Contents: M.2 SSD adaptor, mounting kit and user guide

Product Information


:
M.2 SSD to 2.5in SATA III Adapter

:
SATA III

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030859288

1 In stock Need more?

???PF_PDP_RSP_SUP???

£19.75 ( £23.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.75 (£23.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --