You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PC Mounting Computer Screws M3 x 1/4" Long Standoff 50 Pack -
SCREWM3
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SCREWM3
- Order Code:
- CS11297
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030780865
Product Overview
- M3 thread type
- Silver finish
- 50 Screws
Product Information
- :
- M3
- :
- -
- :
- 5mm
- :
- Metal
- :
- Bright Zinc
- :
- Hex Head
- :
- -
Technical Documents (0)
Also Known As
10 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 16/03/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
100 more will be available week commencing 16/03/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.94 (£5.93) | ( ) |
| 25+ | £4.66 (£5.59) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























