You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Standalone SATA 4Kn Hard Drive & SSD Eraser -
SDOCK1EU3P2
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SDOCK1EU3P2
- Order Code:
- CS38398
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030866835
- Technical Datasheet:
- SDOCK1EU3P2 Datasheet
Product Overview
- Single bay SATA HDD/SSD drive eraser with standalone operation
- Supports 2.5" & 3.5" drives of any capacity and file format (including 4Kn)
- Erase Modes: Quick Erase, Single/3/7 Pass Overwrite, Custom Erase, Secure & Enhanced Secure Erase (meets NIST SP 800-88 Rev 1 clear/purge), Cryptographic Erase
- Digital LCD display with push-button controls and multifunction LEDs for intuitive operation
- Supports connecting a serial printer (not included) via DB9 RS232 to print physical record of deletions
- Also functions as a USB 3.0 to SATA dock when connected to a computer
- OS independent, no drivers or software required
- Dimensions (HxWxD): 70x140x123mm
- 2 Year manufacturer warranty
- UK type G, Euro type E / F (Schuko), US type A and B and AUS type I mains plugs
- Supplied with UK Type G, Euro Type E/F, US Type A/B and AUS Type I Power Cord
Contents
Eraser dock, AC adaptor (UK/EU/ANZ/NA), USB cable and user guide
Footnotes
Product Information
- :
- Standalone Drive Eraser
- :
- SATA 6 Gb/s
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £215.65 (£258.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























