You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.0 Dual bay HDD / SSD Docking Station and Standalone Cloner -
SDOCK2U33RE
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SDOCK2U33RE
- Order Code:
- CS37195
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030855884
- Technical Datasheet:
- SDOCK2U33RE Datasheet
Product Overview
- Dual bay drive dock with versatile functionality and standalone duplication
- Exact sector-by-sector standalone drive cloning at speeds up to 22GB/min
- Simple and intuitive operation with LED status feedback
- Toaster-style drive slots with physical eject buttons
- Supports 2.5" or 3.5" SATA HDD/SSD drives
- Improved performance with UASP support
- Compatible with 4Kn Advanced Format
- Suitable for IDE drives when using optional adaptor (not included)
- 5Gb/s USB 3.0 & eSATA interfaces
- OS independent, no software or drivers required
- Dimensions (HxWxD): 70x147x132mm
- 2 Year manufacturer warranty
Contents
Docking station, AC adaptor (UK/EU/NA/ANZ), USB cable, eSATA cable and user guide
Footnotes
Product Information
- :
- Hard Drive Docking Station
- :
- SATA 6 Gb/s
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £67.28 (£80.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























