You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.1 (10Gb/s) 4 Bay SATA HDD/SSD Docking Station -
SDOCK4U313
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SDOCK4U313
- Order Code:
- CS32474
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030870672
- Technical Datasheet:
- SDOCK4U313 Datasheet
Product Overview
- Simultaneous access to up to 4 drives; quickly recover, back up or transfer data from one drive to another
- Quad bay design with independent drive doors, controllers, power switching and ejection buttons
- Compatible with 2.5" & 3.5" form factor drives
- Supports large capacity HDD and SSD drives (tested up to 10TB)
- Enhanced drive performance with UASP
- SMART support enables access to comprehensive drive data such as disk health and number of power cycles
- TRIM and 4Kn support
- SuperSpeed Plus USB 3.1 (10Gb/s) interface
- Comes with USB-C and standard USB-A cables for versatile connectivity options
- Built-in dual cooling fans for maintaining optimal temperature
- OS independent; no software required
- Dimensions (HxWxD): 87x291x171mm
- 2 Year manufacturer warranty
Contents
Docking station, AC adaptor (UK/EU/NA/ANZ), USB-C cable, USB-A cable and user guide
Product Information
- :
- Docking Station
- :
- SATA 6 Gb/s
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £146.72 (£176.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























