You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flat SATA to SATA Lead with LP4 Power Cable Adaptor, 0.5m -
SLSATAF20
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SLSATAF20
- Order Code:
- CS24914
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030833073
- Technical Datasheet:
- SLSATAF20 Datasheet
Product Overview
- Add a slimline optical drive to a desktop PC
- Allows you to connect a slim SATA drive to a PC without a slimline SATA connection
- SATA Female to slimline SATA drive connector with LP4 Male power connection
- Supports full SATA 3.0 6GB/s bandwidth
- 500mm Cable length
Product Information
- :
- SATA Socket
- :
- SATA Drive Connector, Slimline
- :
- 20"
- :
- 500mm
- :
- Red
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.68 (£8.02) | ( ) |
| 5+ | £6.32 (£7.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























