You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Enclosure, M.2 SATA external SSD, USB 3.0 -
SM2NGFFMBU33
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SM2NGFFMBU33
- Order Code:
- CS28624
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030859684
- Technical Datasheet:
- SM2NGFFMBU33 Datasheet
Product Overview
- Durable, pocket sized aluminium enclosure
- Specially engineered ventilation design maintains temperature for optimum performance
- Wide compatibility with common M.2 drives; supports 2242, 2260 and 2280 drive heights
- UASP Support; Up to 70% faster performance when used with a UASP compatible host
- SuperSpeed USB 3.0 interface
- Dimensions (HxWxD): 15x35x100mm
- 2 Year manufacturer warranty
Contents
Enclosure, USB cable, screws and user guide
Warnings
Product Information
- :
- Enclosure
- :
- SATA, M.2
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £18.94 (£22.73) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























