You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single mode OS2 9/125µm UPC SC-SC LSOH Duplex Fibre Optic Patch Lead, 30m -
SMDOS2SCSC30M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SMDOS2SCSC30M
- Order Code:
- CS38648
- Product Range
- Startech SMDOS2SCSC
- Also Known As:
- GTIN UPC EAN: 0065030906630
- Technical Datasheet:
- SMDOS2SCSC30M Datasheet
Product Range Selector (Startech SMDOS2SCSC)
See all from this product rangeProduct Overview
- Bend insensitive fibre core housed in Aramid-reinforced jacket with numbered connectors to indicate polarity
- Suitable for 1260-1625nm laser optimised sources
- 9/125µm Fibre size
- Engineered to exceed ITU-T G652.D/G657.A1 and IEC60703-2-50 type B1.3/B6.a1 industry standards
- Backwards compatible with OS1 and 1/10/40Gb/s networks
- Flame retardant low smoke, zero halogen rated cable jacket
- High quality connectors with UPC polished ends
- Lifetime limited manufacturer warranty
Contents
Cable only
Product Information
- :
- SC Duplex
- :
- SC Duplex
- :
- 2Fibres
- :
- OS2 Singlemode
- :
- 30m
- :
- 9µm / 125µm
- :
- Startech SMDOS2SCSC
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.87 (£26.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























