You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K HDMI over Cat5e/6 HDBaseT Extender Kit -
ST121HDBTDK
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ST121HDBTDK
- Order Code:
- CS30351
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030864916
- Technical Datasheet:
- ST121HDBTDK Datasheet
Product Overview
- Extend a HDMI source over a single Cat5e/6 cable
- Supports resolutions up to Full-HD 1080p up to 70m range and 4K Ultra-HD up to 40m range
- Supports Dolby TrueHD and DTS-HD Master Audio
- Plug and play installation, no complicated configuration required
- Compact and discreet USB powered transmitter
- Additional transmitters available
- Includes mounting hardware for the receiver unit to ensure a tidy installation
- 2 Year manufacturer warranty
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
Contents
Transmitter, receiver, AC adaptor, USB power cable, receiver mounting kit and user guide
Product Information
- :
- HDMI over Ethernet
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £262.85 (£315.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























