You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K HDMI over Cat5e HDBaseT Extender, 35m - 

ST121HDBTE

New
ST121HDBTE - 4K HDMI over Cat5e HDBaseT Extender, 35m
ST121HDBTE - 4K HDMI over Cat5e HDBaseT Extender, 35m
ST121HDBTE - 4K HDMI over Cat5e HDBaseT Extender, 35m
ST121HDBTE - 4K HDMI over Cat5e HDBaseT Extender, 35m
ST121HDBTE - 4K HDMI over Cat5e HDBaseT Extender, 35m
ST121HDBTE - 4K HDMI over Cat5e HDBaseT Extender, 35m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
ST121HDBTE
Order Code:
AV30796
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030851107
Technical Datasheet:
ST121HDBTE   Datasheet
See all Technical Docs

Product Overview

The Startech ST121HDBTE is a HDMI extender that supports 4K Ultra HD and 1080p Full HD resolutions using the standardised HDBaseT format. HDBaseT distributes uncompressed audio video with zero latency over standard network cables, along with Power over Cable (PoC) that allows you to power the transmitter and receiver from a single power source at either end. Hassle-free 4K transmission up to 35m over a single cable, as well as 1080p Full HD or lower resolutions up to 70m.
  • Extend high definition HDMI signals over standard Cat5e or Cat6 networking cable
  • Supports 4K (4096x2160 @30Hz) signals up to a range of 35m, or 1080p Full HD up to 70m
  • Dolby® TrueHD and DTS-HD MA Audio support
  • PoC support allows you to power transmitter and receiver from a single PSU at either end
  • Hassle free installation with plug & play setup and mounting brackets included
  • No software or drivers required for use
  • Fully TAA compliant
  • Dimensions (HxWxD): 25x80x67mm
  • 2 Year manufacturer warranty

Contents

Transmitter, receiver, AC adaptor (UK/EU/AU/NA), 1.5m Ethernet cable, grounding wires, mounting brackets and user guide

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030851107

4 In stock Need more?

???PF_PDP_RSP_SUP???

£183.95 ( £220.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £183.95 (£220.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --