You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K HDMI over Cat5e HDBaseT Extender, 35m -
ST121HDBTPW
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ST121HDBTPW
- Order Code:
- AV30797
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030854177
- Technical Datasheet:
- ST121HDBTPW Datasheet
Product Overview
- Extend high definition HDMI signals over standard Cat5e or Cat6 networking cable
- Supports 4K (4096x2160 @30Hz) signals up to a range of 35m, or Full HD up to 100m
- Dolby® TrueHD and DTS-HD MA Audio support
- PoC support allows you to power transmitter and receiver from a single PSU at either end
- Hassle free installation with plug & play setup and mounting brackets included
- No software or drivers required for use
- Fully TAA compliant
- Dimensions (HxWxD): 25x80x67mm
- 2 Year manufacturer warranty
Contents
Transmitter, receiver, AC adaptor (UK/EU/AU/NA), 1.5m Ethernet cable, grounding wires, mounting brackets and user guide
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £309.48 (£371.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.