You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port Gigabit PoE PCI-Express Network Card -
ST4000PEXPSE
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ST4000PEXPSE
- Order Code:
- CS38458
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030855150
- Technical Datasheet:
- ST4000PEXPSE Datasheet
Product Overview
- Provides four Gigabit compatible PoE RJ45 ports
- Fully compliant with IEEE 802.3at (Type 1 & 2) Power over Ethernet standards
- Power Sourcing Equipment (PSE) supports up to 48V, 25.5W maximum output per port
- Built-in SATA and LP4 power connector
- Up to 9K Jumbo Frame support
- Wake-on-LAN (Remote Wake-up) and VLAN tagging support
- Supports Pair Swap, Polarity and Skew Correction
- Supports Windows 2000/XP/Vista/7/8/10/11, Server 2003-2022 and Linux 2.4.x+ (LTS only)
- 2 Year manufacturer warranty
Contents
Network card and user guide
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £247.54 (£297.05) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























