You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Port Pro DisplayPort USB 2.0 KVM Switch - 

SV231DPUA

SV231DPUA - 2 Port Pro DisplayPort USB 2.0 KVM Switch
SV231DPUA - 2 Port Pro DisplayPort USB 2.0 KVM Switch
SV231DPUA - 2 Port Pro DisplayPort USB 2.0 KVM Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
SV231DPUA
Order Code:
CS35237
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030839952
Technical Datasheet:
SV231DPUA   Datasheet
See all Technical Docs

Product Overview

SV231DPUA is a 2-port DisplayPort KVM switch that delivers dual computer keyboard, monitor, and mouse control for demanding high definition multimedia applications. A suitable solution for medical applications (MRI, X-ray diagnostics etc.), the DP KVM switch box supports a maximum 4K resolution (3840 x 2400) at a reduced refresh rate. A simple yet comprehensive solution, the 2-port switch features both front-panel push-buttons and hotkey switching and offers a small form factor design with connection ports situated on the rear panel. A Plug-and-Play USB 2.0 hub port allows you to share an additional USB peripheral between the 2 connected computers, avoiding the expense of purchasing duplicate peripheral devices. This IT-grade KVM switch is backed by a Startech.com 3-year warranty with free lifetime multilingual technical support.
  • Control two computers from a single console, with high-resolution DisplayPort video
  • Native resolution is 2560 x 1600 at 60Hz, beyond 1080p
  • Supports a max. resolution of 3840 x 2400 at lower refresh rates
  • VESA and CEA compliant
  • Supports 3.5mm Stereo analogue audio
  • Supports 7.1 channel high definition digital audio through the DP connection
  • UK type G, Euro type C, US type A and AUS type I mains plugs
  • Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries

Product Information


:
KVM

:
Manual

:
2

:
DisplayPort, 4x USB-A, 2x 3.5mm Socket

:
2x USB-B, 2x DisplayPort, 4x 3.5mm Socket

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030839952

Available for back order

More stock available to supplier lead times which is approximately 23/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£192.51 ( £231.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £192.51 (£231.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --