You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Port USB-C DisplayPort KVM Switch -
SV231DPUCA
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SV231DPUCA
- Order Code:
- CS37201
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030872201
- Technical Datasheet:
- SV231DPUCA Datasheet
Product Overview
- Supports up to 4K 60Hz (4:4:4) with 6x USB-A 2.0 hub ports, supports ultrawide monitors
- Featuring analogue and digital audio this KVM switch easily integrates into an existing setup
- Change between 4K60 with USB 2.0 hub ports or 4K30 with USB 3.0 5Gbps speeds
- Hotkey or push button switching, 6x USB HID hub ports
- USB4/TB3/TB4 compatible, OS independent, TAA compliant
Product Information
- :
- KVM
- :
- Manual
- :
- 2
- :
- 1x DisplayPort Socket, 6x USB-A Female, 2x 3.5mm Socket
- :
- 2x USB-C
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £248.68 (£298.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























