You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port 4K DisplayPort KVM Switch with USB 3.0 Hub -
SV431DPU3A2
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SV431DPU3A2
- Order Code:
- CS38546
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030863728
- Technical Datasheet:
- SV431DPU3A2 Datasheet
Product Overview
- Supports maximum digital resolution of 4K Ultra HD (3840x2160) @30Hz
- Full multimedia control with separate 3.5mm audio connections
- Built-in 3 port USB 3.0 hub with automatic switching allows you to share peripherals with connected computers
- Independent HID mouse and keyboard USB ports
- Push button and hotkey controls for intuitive PC selection
- OS independent, no software or drivers required
- Fully TAA compliant
- Dimensions (HxWxD): 43x220x130mm
- 2 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
Contents
KVM switch, AC adaptor and user guide
Product Information
- :
- KVM
- :
- Manual
- :
- 4
- :
- DisplayPort, 7x USB-A, 1x 3.5mm Socket
- :
- 4x DisplayPort, 4x USB-B Socket, 4x 3.5mm Socket
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £346.54 (£415.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























