You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port DisplayPort KVM Switch with Audio & USB Hub -
SV431DPUA
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SV431DPUA
- Order Code:
- CS38543
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030837545
- Technical Datasheet:
- SV431DPUA Datasheet
Product Overview
- Share keyboard mouse and DisplayPort display between four HD multimedia systems
- DP KVM switch/4 port USB DisplayPort KVM switch with audio/4-port KVM switch
- Supports digital DisplayPort 7.1 HD audio or separate 3.5mm analogue audio connections
- USB peripheral sharing using the integrated hub eliminates the expense of duplicate devices
- Compatible with Mini DisplayPort adapters for Apple MacBook connectivity
- Hotkey and push-button switching
Product Information
- :
- KVM
- :
- Manual
- :
- 4
- :
- DisplayPort, 4x USB-A, 2x 3.5mm Socket
- :
- 4x DisplayPort, 4x USB-B Socket, 8x 3.5mm Socket
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £249.68 (£299.62) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























