You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Port 4K DisplayPort KVM Switch with Audio & USB Hub - 

SV431DPUA2

SV431DPUA2 - 4 Port 4K DisplayPort KVM Switch with Audio & USB Hub
SV431DPUA2 - 4 Port 4K DisplayPort KVM Switch with Audio & USB Hub
SV431DPUA2 - 4 Port 4K DisplayPort KVM Switch with Audio & USB Hub
SV431DPUA2 - 4 Port 4K DisplayPort KVM Switch with Audio & USB Hub
SV431DPUA2 - 4 Port 4K DisplayPort KVM Switch with Audio & USB Hub

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
SV431DPUA2
Order Code:
CS38544
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030826372
Technical Datasheet:
SV431DPUA2   Datasheet
See all Technical Docs

Product Overview

The Startech SV431DPUA2 is a 4 port USB DisplayPort KVM Switch that combines modern display standards with seamless KVM control of up to 4 connected PC or Mac computers. The switch features DisplayPort resolutions up to 4K @60Hz, as well as offering both 7.1 HD digital audio and separate 3.5mm stereo audio support. An integrated USB 2.0 hub allows you to share two additional peripherals among the attached computers as if they were directly connected. The switch provides a simple yet comprehensive solution with both front-panel push buttons and hotkey switching options, all contained in a small form factor that takes up minimal workspace.
  • Supports maximum digital resolution of 4K Ultra HD (3840x2160) @60Hz
  • Supports MST passthrough for multiple displays
  • Push button and hotkey controls for intuitive PC selection
  • Built-in 2 port USB 2.0 hub for sharing additional peripherals
  • Plug & play support with USB keyboards, mice and connected peripherals
  • 3.5mm Analogue audio switching
  • OS independent, no software or drivers required
  • Fully TAA compliant
  • Dimensions (HxWxD): 44x221x131mm
  • 3 Year manufacturer warranty
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
  • Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries

Contents

KVM switch, AC adaptor and user guide

Product Information


:
KVM

:
Manual

:
4

:
DisplayPort, 4x USB-A, 2x 3.5mm Socket

:
4x DisplayPort, 4x USB-B Socket, 8x 3.5mm Socket

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030826372

1 In stock Need more?

???PF_PDP_RSP_SUP???

£338.42 ( £406.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £338.42 (£406.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --