You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port 4K HDMI 2.0 KVM Switch with USB 3.0 Hub -
SV431HU34K6
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SV431HU34K6
- Order Code:
- CS38548
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030882019
- Technical Datasheet:
- SV431HU34K6 Datasheet
Product Overview
- Supports maximum digital resolution of 4K Ultra HD (3840x2160) @60Hz
- HDMI 2.0 Connections with HDR10 and HDCP 2.2 support
- EDID and HDCP signal emulation ensures monitors stay synced for faster switching times
- 7.1 Channel high definition digital audio plus stereo analogue support
- 4x HID USB ports for keyboard and mice
- Built-in 2 port USB 3.0 hub for sharing additional peripherals
- Push button and hotkey controls for intuitive PC selection
- Push button and hotkey controls for intuitive PC selection
- Compact and durable steel housing
- Supports Windows, Mac and Linux systems
- Fully TAA compliant
- Dimensions (HxWxD): 44x220x130mm
- 2 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
KVM switch, AC adaptor and user guide
Product Information
- :
- KVM
- :
- Manual
- :
- 4
- :
- HDMI, 6x USB-A, 1x 3.5mm Socket, Mini USB (service)
- :
- 4x HDMI, 4x USB-B Socket, 4x 3.5mm Socket
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £334.78 (£401.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























