You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Secure VESA Mount Adaptor for Tablets, 7.9" to 12.5" Screen Size - 

TABLET-VESA-ADAPTER

TABLET-VESA-ADAPTER - Secure VESA Mount Adaptor for Tablets, 7.9" to 12.5" Screen Size
TABLET-VESA-ADAPTER - Secure VESA Mount Adaptor for Tablets, 7.9" to 12.5" Screen Size
TABLET-VESA-ADAPTER - Secure VESA Mount Adaptor for Tablets, 7.9" to 12.5" Screen Size
TABLET-VESA-ADAPTER - Secure VESA Mount Adaptor for Tablets, 7.9" to 12.5" Screen Size
TABLET-VESA-ADAPTER - Secure VESA Mount Adaptor for Tablets, 7.9" to 12.5" Screen Size
TABLET-VESA-ADAPTER - Secure VESA Mount Adaptor for Tablets, 7.9" to 12.5" Screen Size
TABLET-VESA-ADAPTER - Secure VESA Mount Adaptor for Tablets, 7.9" to 12.5" Screen Size
TABLET-VESA-ADAPTER - Secure VESA Mount Adaptor for Tablets, 7.9" to 12.5" Screen Size
TABLET-VESA-ADAPTER - Secure VESA Mount Adaptor for Tablets, 7.9" to 12.5" Screen Size

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
TABLET-VESA-ADAPTER
Order Code:
CS35641
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030895354
See all Technical Docs

Product Overview

TABLET-VESA-ADAPTER is a VESA-compatible tablet mount adapter. It securely attaches tablet to VESA-compatible monitor arm using this versatile mount adapter. Designed for easy installation, it supports tablets with display sizes from 7.9 to 12.5", a thickness of up to 0.47" (12mm). The spring-loaded clamp offers a range of 7.9 to 13.3" (200 to 340mm) for compatibility with most tablet brands. Ideal for POS, hospitality, retail, control applications, adapter fits VESA mounts (75x75 /100x100mm) and requires a rotation-capable mounting point to keep the tablet level. Anti-theft features, including anti-tamper screws and lockable clamps (keys and tools included), deter unauthorized removal. Locking the clamps is optional. The mount's thoughtful design ensures access to ports, buttons, and the front-facing camera while allowing full tablet functionality (protective cases must be removed). For optimal spring-assisted arm performance, an optional 0.7lb (0.35kg) weighted plate is included.
  • Attach a tablet to a monitor mount with the VESA mount adapter for tablets
  • Secure tablet holder grips the tablet corners to avoid blocking buttons/ports/front-facing camera
  • Anti-theft features include tamper-resistant screws and locking clamp
  • Add flexibility and security to tablet setup, making it perfect for diverse professional environment

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0065030895354

6 In stock Need more?

???PF_PDP_RSP_SUP???

£25.95 ( £31.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £25.95 (£31.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --