You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thunderbolt 4 Docking Station with Dual Display Support -
TB4CDOCKUE
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- TB4CDOCKUE
- Order Code:
- CS35642
- Also Known As:
- GTIN UPC EAN: 0065030895064
- Technical Datasheet:
- TB4CDOCKUE Datasheet
Product Overview
- 3x Thunderbolt 4/USB4 ports for flexible device/display connectivity with 15W charging each
- 3x USB 3.2 Gen 2 (10Gbps) Type-A ports to connect USB peripheral devices
- 1x USB 2.0 Type-A port with BC 1.2, 7.5W charging, ideal for HIDs or mobile device connectivity
- 1x Gigabit Ethernet port with PXE boot and WoL to connect to a wired Local Area Network (LAN)
- 1x Secure Digital (SD) 4.0/UHS-II card reader to externally access SD, SDHC and SDXC memory cards
- 1x 3.5mm 4-position TRRS Audio Jack to connect a 3.5mm headset
- External ports: SD slot, USB 2.0 A (fast-charge, 4 pin), 3.5mm audio, 3 -Thunderbolt 4 (USB 4.0)
- Host connectors: 1 - Thunderbolt 4 (USB 4.0)
- Input voltage range from 100 to 240AC, 2.5A input current, 135W power delivery
- 20V DC output voltage, 6.75A output current, positive centre tip polarity
Contents
Thunderbolt 4 docking station, Thunderbolt 4 cable, Universal power adapter (EU/UK), Quick-start guide.
Product Information
- :
- Thunderbolt 4
- :
- Ethernet Gigabit, SD Slot, 3x Thunderbolt 4, USB 2.0 A, USB 3.2 Type-A, 3.5mm Audio
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 16/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £219.92 (£263.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























